Samtec SSW Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5739
- Mfr. Part No.:
- SSW-110-01-T-D
- Manufacturer:
- Samtec
Bulk discount available
Subtotal (1 unit)*
€1.87
(exc. VAT)
€2.30
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
- Plus 84 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €1.87 |
| 20 - 74 | €1.54 |
| 75 - 299 | €1.31 |
| 300 - 599 | €1.20 |
| 600 + | €1.13 |
*price indicative
- RS Stock No.:
- 765-5739
- Mfr. Part No.:
- SSW-110-01-T-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 6.9A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold over Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 6.9A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold over Tin | ||
Standards/Approvals No | ||
Samtec PCB Socket, 10mΩ Contact Resistance, 0.83N Insertion Force - SSW Series - SSW-110-01-T-D
Looking for a messenger to carry signals from wires to your circuit board? Go for this PCB socket from Samtec. It features 20 conductive phosphor bronze contacts split across two rows to ensure a reliable connection. Matte tin plating shields the pins from corrosion, assuring you of long-term performance. There's a 2.54mm pitch between the contacts to prevent short circuits, promoting electrical safety. For additional protection, polymer insulation is on hand to limit contact with live parts, reducing the risk of electric shock.
Features & Benefits
• Current rating of 5.7A per pin indicates it's suitable for light-duty applications
• Withstands ambient temperatures between -55°C and +105°C, making it safe to use in demanding conditions
• Through-hole termination ensures a secure, vibration-proof link with your board
• Low insertion force of 0.83N makes it simple to install with minimal effort
Applications
• Security and surveillance systems
• Robotics and automation
• Computing and data storage
What headers does this socket mate with?
This versatile unit mates with many headers, including those in Samtec's TSW (180-3464) and TSS (180-3663) series.
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
