Samtec SSW Series Straight Through Hole PCB Socket, 38-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 180-0455
- Mfr. Part No.:
- SSW-119-01-T-D
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€20.73
(exc. VAT)
€25.50
(inc. VAT)
In Stock
- 135 unit(s) ready to ship from another location
- Plus 165 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €4.146 | €20.73 |
| 25 - 45 | €3.76 | €18.80 |
| 50 - 95 | €3.444 | €17.22 |
| 100 - 245 | €3.176 | €15.88 |
| 250 + | €2.944 | €14.72 |
*price indicative
- RS Stock No.:
- 180-0455
- Mfr. Part No.:
- SSW-119-01-T-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 38 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Current | 4.7A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 655V | |
| Series | SSW | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 38 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Current 4.7A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 655V | ||
Series SSW | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
Samtec SSW Series PCB Socket, 2.54mm Pitch, 4.7A Current Rating - SSW-119-01-T-D
This PCB socket provides reliable connectivity for electronic assemblies. It features 38 pins arranged in a 2.54mm pitch, with a straight body orientation and through-hole mounting for secure attachment to a PCB.
Features & Benefits
• High current rating of 4.7A per pin
• Voltage rating up to 465V
• Bronze contact material for durability and conductivity
• Tin plating for corrosion resistance
• Compatible with lead-free soldering
Applications
• Suitable for automation systems
• Ideal for mechanical applications requiring secure solder connections
• Used in custom PCB designs
What is the operating temperature range?
The socket operates within a temperature range of -55°C to +125°C.
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
