Samtec TSM Series Right Angle Surface Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 765-6489
- Mfr. Part No.:
- TSM-104-01-L-SH
- Manufacturer:
- Samtec
Bulk discount available
Subtotal (1 unit)*
€1.11
(exc. VAT)
€1.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €1.11 |
| 10 - 24 | €1.00 |
| 25 - 99 | €0.92 |
| 100 - 499 | €0.77 |
| 500 + | €0.68 |
*price indicative
- RS Stock No.:
- 765-6489
- Mfr. Part No.:
- TSM-104-01-L-SH
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSM | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 7A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.84mm | |
| Voltage | 475V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSM | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 7A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 5.84mm | ||
Voltage 475V ac | ||
Samtec TSM Series Pin Header, 7.0A Current Rating, Surface Mount - TSM-104-01-L-SH
This pin header by Samtec is a versatile component designed for various application. With a right-angle body orientation and gold-plated contact material, this pin header offers reliable connectivity and precise performance. The 2.54mm pitch ensures compatibility with a range of board-to-board and wire-to-board systems.
Features & Benefits
• Right-angle body orientation for flexible installation options
• Gold-plated contact material for enhanced conductivity and durability
• Surface mount type for easy and secure installation
• Unshrouded design for simplicity in connection setup
• Solder termination method ensures a strong and reliable connection
Applications
• Ideal for board-to-board and wire-to-board connections in electronic devices
• Suitable for various automation systems requiring precise interconnections
• Used in electrical equipment for secure and efficient signal transmission
Can it be used in both board-to-board and wire-to-board connections?
Yes, this pin header is designed for both board-to-board and wire-to-board setups.
Will it provide reliable connectivity in automated systems?
Yes, the gold-plated contact material ensures reliable and Durable performance.
Is it easy to install with the surface mount mounting type?
Yes, the surface mount design simplifies the installation process for users.
Related links
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
