Kimberly Clark White Unisex Visitor Coat, L, 1 Per Pack
- RS Stock No.:
- 767-2911
- Mfr. Part No.:
- 96720
- Manufacturer:
- Kimberly Clark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 767-2911
- Mfr. Part No.:
- 96720
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Size | L | |
| Product Type | Visitor Coat | |
| Material | Polypropylene | |
| Material Properties | Chemical Splash Protection, Low-Linting | |
| Gender | Unisex | |
| Colour | White | |
| Closure Type | Stud | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Size L | ||
Product Type Visitor Coat | ||
Material Polypropylene | ||
Material Properties Chemical Splash Protection, Low-Linting | ||
Gender Unisex | ||
Colour White | ||
Closure Type Stud | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Kimtech A7 Laboratory Coat 96720 - White, L, 1x15 (15 total)
Kimtech A7 Laboratory Coats are disposable laboratory wear designed to maximise safety, comfort and compliance. The multi-layered coats offer chemical splash protection and have been successfully tested against a wide range of common chemicals and contaminants, providing seamless protection when and where it counts. The anti-static and silicon-free coats are made of non-woven SMS, an innovative, secure and durable fabric with a cloth-like feel. Triple over-locked seams boost strength and durability, and the breathable material decreases the risk of heat stress to enable long periods of uninterrupted wear. Kimtech A7 Laboratory Coats are designed to protect analysts from low risk liquid chemicals in the form of sprays, aerosols and light splashes. This contamination control is ensured by excellent particle and bacterial filtration, tear-resistant construction, surface resistivity limitation, and extensive testing to ensure regulatory compliance. The latex-free coats are constructed of multiple layers, with a chemical- and abrasion-resistant spunbond 100% polypropylene outer layer, and a microfiber, cloth-like inner layer designed to filter out a variety of water-based liquids and dry particulates. Silicon-free and low-lint, Kimtech A7 disposable lab coats are individually-packed and available in sizes S to 3XL. Available Sizes/Codes: S - 96700M - 96710L - 96720XL - 967302XL - 967403XL - 96750 15 x 1 white Lab coat L, (15 total)
Features and Benefits;
Assured Compliance:- PPE Cat III according to (EU) Regulation 2016/425: Type 6 (PB) limited chemical protection - Abrasion Resistance Class 2 (visual) EN 530 M2 - Tensile Strength Class 1 EN ISO 13934-1 - Class 3 Resistance to Penetration by Liquid Chemicals; 10% NaOH Class 3, EN 368 30% H2SO4- Resistance to Penetration by Liquids (spray test) Not Tested (parts of the body) EN 468 (modified)
High quality disposable laboratory coats with triple stitched seams and breathable, multi-layered material.
Three fabric layers provide enhanced protection against chemical splash, dry particulates and a variety of water-based liquids.
Made from breathable and abrasion-resistant layers and featuring triple over-locked seams for added strength and durability.
Individually packed and efficiently bagged to save space, and available in sizes S to 3XL.
Available sizes;
Kimtech™ A7 Laboratory Coat 96710 - White, M, 1x15 (15 total); RS stock no: 7672902
Kimtech™ A7 Laboratory Coat 96730 - White, XL, 1x15 (15 total); RS stock no: 7672914
Standards
CE0120, Type 5, Type 6, EN1149-1, EN1073-2
Related links
- Kimberly Clark White Unisex Visitor Coat 1 Per Pack
- Kimberly Clark White Unisex Visitor Coat 1 per box
- 3M White Unisex Visitor Coat, L
- Tyvek White Unisex Visitor Coat, L
- EUROSTAT White Unisex Visitor Coat, L
- RS PRO White Unisex Visitor Coat, L
- Portwest White Unisex Visitor Coat, L
- Medicom White Unisex Visitor Coat 50 Per Pack
