Samtec SL Series Straight Through Hole PCB Socket, 10-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 767-9329
- Mfr. Part No.:
- SL-110-T-10
- Manufacturer:
- Samtec
Bulk discount available
Subtotal (1 unit)*
€2.59
(exc. VAT)
€3.19
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €2.59 |
| 20 - 74 | €2.15 |
| 75 - 299 | €1.92 |
| 300 - 599 | €1.88 |
| 600 + | €1.82 |
*price indicative
- RS Stock No.:
- 767-9329
- Mfr. Part No.:
- SL-110-T-10
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SL | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Current 12A | ||
Pitch 2.54mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SL | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Low Profile 2.54mm Screw Machined Socket Strips - SL Series
SL series board to board machined through hole single row socket strips with a 2.54mm pitch and a low profile design. The body of these SL series board-to-board PCB socket strips is made from black glass filled polyester and the contacts are made from phosphor bronze with a 0.76μm gold plating and tin shell. The temperature range at which these board to board machined stacking terminals can be used is -55 to +125°C.
Part numbers SL-XXX-X-10 have hollow leg contacts with a 3.10mm pin shoulder height.
Part numbers SL-XXX-X-12 are micro sockets which have hollow leg contacts with a 2.41mm pin shoulder height.
2.54mm Board to Board and Wire to Board - Samtec
Note
These SL series board-to-board machined socket strips mate with the following:
BBL series header terminal strips: see stock number 766-6367 typically.
BBS series header terminal strips: see stock number 766-6442 typically.
TS series header terminal strips - see stock number 765-6414 typically.
BBL series header terminal strips: see stock number 766-6367 typically.
BBS series header terminal strips: see stock number 766-6442 typically.
TS series header terminal strips - see stock number 765-6414 typically.
Related links
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SL Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
