Samtec SQT Series Straight Through Hole PCB Socket, 4-Contact, 2 Row, 2 mm Pitch Solder

Bulk discount available

Subtotal (1 unit)*

€1.33

(exc. VAT)

€1.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19€1.33
20 - 74€1.28
75 - 299€1.24
300 - 599€1.20
600 +€1.18

*price indicative

Packaging Options:
RS Stock No.:
767-9568
Mfr. Part No.:
SQT-102-01-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2mm

Current

5.5A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

450V

Series

SQT

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Plating

Gold

Contact Material

Bronze

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

SQT Series Rugged Sockets


These SQT Series of 2 mm pitch Board to Board Through-Hole Rugged Socket Strips from Samtec feature Tiger Buy 0.5 mm square Contacts with 0.25 μm Gold plating on the contact area and matte Tin plating on the 0.5 mm square PCB Tails. This range of SQT Series of 2 mm pitch Board-to-Board Through-Hole Rugged Socket Strips are available in single and double row with vertical or horizontal orientation formats. The above board height of the SQT Series of 2 mm pitch Board to Board Vertical Through-Hole Rugged Socket Strips is 6.35 mm. The post length of these SQT Series of 2 mm pitch Board to Board Through-Hole Rugged Socket Strips is 2.29 mm.

Insulator Material: Black LCP

Temperature Range: -55 → 125 °C

Current Rating: 5.5 A at 20 °C

SQT-1xx-01-L-S: single row vertical

SQT-1xx-01-L-x-RA: horizontal

SQT-1xx-01-L-D: double row vertical

Note

For Mating TMM SMT Headers see stock number 481-4780 typical.
For Mating TMM Through Hole Headers see stock number 765-6212 typical.

Related links