Samtec SQT Series Right Angle Through Hole PCB Socket, 4-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 767-9561
- Mfr. Part No.:
- SQT-102-01-L-D-RA
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€1.46
(exc. VAT)
€1.80
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €1.46 | - |
| 20 - 74 | €1.33 | 8% |
| 75 - 299 | €1.28 | 12% |
| 300 - 599 | €1.27 | 13% |
| 600 + | €1.22 | 16% |
*price indicative
- RS Stock No.:
- 767-9561
- Mfr. Part No.:
- SQT-102-01-L-D-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 5.5A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 450V | |
| Series | SQT | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 5.5A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 450V | ||
Series SQT | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
SQT Series Rugged Sockets
These SQT Series of 2 mm pitch Board to Board Through-Hole Rugged Socket Strips from Samtec feature Tiger Buy 0.5 mm square Contacts with 0.25 μm Gold plating on the contact area and matte Tin plating on the 0.5 mm square PCB Tails. This range of SQT Series of 2 mm pitch Board-to-Board Through-Hole Rugged Socket Strips are available in single and double row with vertical or horizontal orientation formats. The above board height of the SQT Series of 2 mm pitch Board to Board Vertical Through-Hole Rugged Socket Strips is 6.35 mm. The post length of these SQT Series of 2 mm pitch Board to Board Through-Hole Rugged Socket Strips is 2.29 mm.
Insulator Material: Black LCP
Temperature Range: -55 → 125 °C
Current Rating: 5.5 A at 20 °C
SQT-1xx-01-L-S: single row vertical
SQT-1xx-01-L-x-RA: horizontal
SQT-1xx-01-L-D: double row vertical
Note
For Mating TMM SMT Headers see stock number 481-4780 typical.
For Mating TMM Through Hole Headers see stock number 765-6212 typical.
For Mating TMM Through Hole Headers see stock number 765-6212 typical.
Related links
- Samtec SQT Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec SQT Series Right Angle Surface PCB Socket 2 Row, 2 mm Pitch Solder
