Antex Electronics Electric Soldering Iron, 230V, 30W, for use with Soldering Work with Lead Free Solder
- RS Stock No.:
- 768-3611
- Mfr. Part No.:
- SN8327A
- Manufacturer:
- Antex Electronics
3 Within 1 working day(s) (IE stock)
3 Within 2 working day(s) (EU stock)
Added
Price Each
€19.89
(exc. VAT)
€24.46
(inc. VAT)
Units | Per unit |
1 + | €19.89 |
- RS Stock No.:
- 768-3611
- Mfr. Part No.:
- SN8327A
- Manufacturer:
- Antex Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Features and benefits:
Each soldering iron is supplied with a nickel-plated copper tip (which helps to lengthen the soldering tip lifespan).
A 1.5 m long PVC cable gives you enough mobility to use the soldering iron in any location.
Antex soldering irons are thermally balanced and provide a stable tip temperature.
The stainless steel barrel is seamless, preventing heat expansion.
The handle is 100% impact resistant. The handle features an ergonomic triangular design that allows you to rest your fingers on the handle while working. This prevents fatigue and makes the soldering iron more comfortable to handle.
A stand (safety rest) is included with every soldering iron.
Replacement tips are readily available.
Applications:
LITE soldering irons are suited to general purpose soldering applications. They are recommended for use with electrical wires and making general repairs rather than being used on very precise Printed Circuit Board (PCB) soldering applications. They are suited to larger industrial repairs where a soldering iron with a larger tip mass is more suitable.
A 1.5 m long PVC cable gives you enough mobility to use the soldering iron in any location.
Antex soldering irons are thermally balanced and provide a stable tip temperature.
The stainless steel barrel is seamless, preventing heat expansion.
The handle is 100% impact resistant. The handle features an ergonomic triangular design that allows you to rest your fingers on the handle while working. This prevents fatigue and makes the soldering iron more comfortable to handle.
A stand (safety rest) is included with every soldering iron.
Replacement tips are readily available.
Applications:
LITE soldering irons are suited to general purpose soldering applications. They are recommended for use with electrical wires and making general repairs rather than being used on very precise Printed Circuit Board (PCB) soldering applications. They are suited to larger industrial repairs where a soldering iron with a larger tip mass is more suitable.
Approvals
CE
Station Irons - Antex
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Model Number | HP30 |
Type | Soldering Iron |
Wattage | 30W |
Input Voltage | 230V |
Plug Type | Type C - Euro Plug |
For Use With | Soldering Work with Lead Free Solder |
Soldering Tip Temperature | 370°C |
- RS Stock No.:
- 768-3611
- Mfr. Part No.:
- SN8327A
- Manufacturer:
- Antex Electronics