- RS Stock No.:
- 768-5364
- Mfr. Part No.:
- 1153543134
- Manufacturer:
- brennenstuhl
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€42.93
(exc. VAT)
€52.80
(inc. VAT)
Units | Per unit |
1 - 14 | €42.93 |
15 - 24 | €39.93 |
25 + | €36.44 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 768-5364
- Mfr. Part No.:
- 1153543134
- Manufacturer:
- brennenstuhl
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl Desktop-USB Extension Sockets
The Brennenstuhl Desktop-Power and Desktop-Power-Pls with USB 2.0 hub and switch allows you to simultaneously connect up to 4 USB and 2 or 4 mains powered devices. It is ideal to connect for example your laptop. With this stylish desktop accessory your plugs are always easy to reach and with the isolation switch you can easily switch off your AC sockets. RS Stock no 768-5364 is 4500A surge protected.
1.8 m of connecting cable
1.0 m connecting cable with USB plug
4 USB connections
1.0 m connecting cable with USB plug
4 USB connections
brennenstuhl Extension Socket
The Rosemount ultrasonic liquid level transmitter has a 36ft (11m) range. The ultrasonic pulse signals are transmitted and reflected from the liquid surface. The transmitter listens for reflected signals (echoes) and measures the time delay between transmitting and receiving. The distance to the liquid surface is automatically calculated using the computed time delay. The transmitter then calculates the liquid depth (level) and outputs the level ranging between 4mA and 20mA signal with HART communication.
Note:
The 3101/3102/3105 ultrasonic level transmitters should not be mounted directly to metal.
It is highly recommended to use Rosemount mounting flanges.
Note:
The 3101/3102/3105 ultrasonic level transmitters should not be mounted directly to metal.
It is highly recommended to use Rosemount mounting flanges.
Features and Benefits
•
Desk mount
• 4 USB connections
• Angle plug with earthing contact
• Increased safety due to integrated child protection
• Single illuminated switch
Desk mount
• 4 USB connections
• Angle plug with earthing contact
• Increased safety due to integrated child protection
• Single illuminated switch
Applications
• Industrial use and maintenance
• Suitable for professional use
• Suitable for professional use
Brennenstuhl Trailing Sockets
Specifications
Attribute | Value |
---|---|
Product Type | Extension Socket |
Cable Length | 1m |
Number of Sockets | 4 |
Mains Plug Type | Type G - British BS1363 |
Corded | Yes |
Socket Type | Type G - British, USB |
Voltage Rating | 230 V |
Current Rating Unwound | 13A |
Surge Protection | Yes |
Sheath Material | PVC |
RCD Protected | No |
Cross Sectional Area | 1,25 mm² |
Switchable | Yes |
Number of Cores | 3 |
Colour | Black |
European Harmonised Code | H05VV-F |
Sheath Colour | Black |
Series | Desktop-USB |