Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Development Tools & Single Board Computers
Microcontroller Development Tools
STK600 Socket Card QFN44
RS Stock No.:
769-1669
Mfr. Part No.:
ATSTK600-SC45
Manufacturer:
Atmel
View this category
Discontinued product
RS Stock No.:
769-1669
Mfr. Part No.:
ATSTK600-SC45
Manufacturer:
Atmel
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
STK600 Starter Kit Socket Cards
This range of socket cards from Atmel allows you to connect a range of different pin type and size devices to the ATK600 Starter Kit.
•PDIP8/14/20/28/40
720-0143
•QFN32
769-1653
•QFN44
769-1669
•QFN48
769-1650
•QFN64
769-1656
•QFP32 0.8 mm pitch
720-0153
•QFP44 0.8 mm pitch
720-0159
•QFP48 0.5 mm pitch
720-0178
•QFP64 0.8 mm pitch
720-0147
•QFP64 0.5 mm pitch
720-0169
•QFP100 0.5 mm pitch
720-0156
•QFP144 0.5 mm pitch
720-0171
•SOIC14/20/24/32 Wide
720-0162
Attribute
Value
Classification
Adapter
Technology
8 bit