- RS Stock No.:
- 769-3123
- Mfr. Part No.:
- HP8E117
- Manufacturer:
- Antex
Discontinued product
- RS Stock No.:
- 769-3123
- Mfr. Part No.:
- HP8E117
- Manufacturer:
- Antex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ST Straight solder iron EP
769-3123: Used for soldering cans and boxes, transformer casings, heat exchangers and radiators
769-3132 and 769-3135: Heavy maintenance work, electronic motors with high temperature alloys, radiator manufacture, large metal boxes and busbar joining
769-3126: General soldering on transformer casings, soldering on commutators up to 2in dia, tin plate and metal box fabrications
769-3129: Used mainly with higher temperature alloys on commutators
769-3132 and 769-3135: Heavy maintenance work, electronic motors with high temperature alloys, radiator manufacture, large metal boxes and busbar joining
769-3126: General soldering on transformer casings, soldering on commutators up to 2in dia, tin plate and metal box fabrications
769-3129: Used mainly with higher temperature alloys on commutators
Applications:
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Model Number | ST32 |
Type | Soldering Iron |
Wattage | 325W |
Input Voltage | 230V |
Soldering Tip Temperature | +510°C |
- RS Stock No.:
- 769-3123
- Mfr. Part No.:
- HP8E117
- Manufacturer:
- Antex