- RS Stock No.:
- 770-7944
- Mfr. Part No.:
- 320-9508-025
- Manufacturer:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 770-7944
- Mfr. Part No.:
- 320-9508-025
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
Product Details
ITT Mounting Hardware - MDM Series Micro-D Connector
Mounting hardware for the MDM Series Micro-D Connectors:
Stock number 770-7944 is a size 9-51 M5 low profile slotted head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7947 is a size 9-51 M6 high profile slotted head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7941 is a size 9-51 M2 low profile Allen key head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7950 is a size 9-51 M3 high profile Allen key head jackscrew assembly with a 2-56 UNC-2A thread
Stock number 770-7953 is a size 9-51 M7 jackpost assembly with a 2.56 UNC thread.
Stock number 770-7944 is a size 9-51 M5 low profile slotted head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7947 is a size 9-51 M6 high profile slotted head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7941 is a size 9-51 M2 low profile Allen key head jackscrew assembly with a 2-56 UNC-2A thread.
Stock number 770-7950 is a size 9-51 M3 high profile Allen key head jackscrew assembly with a 2-56 UNC-2A thread
Stock number 770-7953 is a size 9-51 M7 jackpost assembly with a 2.56 UNC thread.
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Accessory Type | Jack Screw |
For Use With | Micro-D Connector |
Series | MDM |
- RS Stock No.:
- 770-7944
- Mfr. Part No.:
- 320-9508-025
- Manufacturer:
- ITT Cannon