3M SDR 122 14 Way Right Angle Through Hole Micro-D PCB Connector Socket, 0.8mm Pitch
- RS Stock No.:
- 770-9209
- Mfr. Part No.:
- 12214-5150-00FR
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-9209
- Mfr. Part No.:
- 12214-5150-00FR
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 14 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 0.8mm | |
| Current Rating | 500mA | |
| Length | 20mm | |
| Width | 15.55mm | |
| Depth | 5mm | |
| Dimensions | 20 x 15.55 x 5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Series | SDR 122 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 14 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 0.8mm | ||
Current Rating 500mA | ||
Length 20mm | ||
Width 15.55mm | ||
Depth 5mm | ||
Dimensions 20 x 15.55 x 5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Series SDR 122 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- 3M SDR 122 26 Way Right Angle SMT Micro-D PCB Connector Socket, 0.8mm Pitch
- 3M SDR 122 26 Way Straight 0.8 mm Pitch Through Hole D-Sub Connector Female
- 3M 26-Way IDC Connector Female for Through Hole, 2 Row
- 3M MDR 102 14 Way Right Angle Through Hole Micro-D PCB Connector Socket, 1.27mm Pitch
- TE Connectivity Fine Stack Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose 52 0.8mm Pitch 14 Way Right Angle Female FPC Connector
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
