Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row,

Subtotal (1 tube of 480 units)*

€573.12

(exc. VAT)

€705.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
480 +€1.194€573.12

*price indicative

RS Stock No.:
182-2884
Mfr. Part No.:
71918-134LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Quickie

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

Glass Filled Thermoplastic

Number of Contacts

34

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Copper

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

2.9mm

Standards/Approvals

No

Voltage

1.5kV ac

COO (Country of Origin):
FR
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy