RS PRO 19 mm Bent Soldering Iron Tip for use with KB Series Soldering Irons
- RS Stock No.:
- 771-9528
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€13.34
(exc. VAT)
€16.41
(inc. VAT)
- RS Stock No.:
- 771-9528
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Shape | Bent | |
| For Use With | KB Series Soldering Irons | |
| Tip Size | 19 mm | |
| Tip Series | KB-Series | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Shape Bent | ||
For Use With KB Series Soldering Irons | ||
Tip Size 19 mm | ||
Tip Series KB-Series | ||
Related links
- RS PRO 12.5 mm Bent Chisel Soldering Iron Tip for use with KB Series Soldering Irons
- RS PRO 9.5 mm Bent Chisel Soldering Iron Tip for use with KB Series Soldering Irons
- Weller WTA 2 3 mm Bent Soldering Iron Tip for use with WTA50 Tweezers
- Weller RTW 3 MS 3 mm Bent Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
- Weller WTA 11 1 mm Bent Soldering Iron Tip for use with WTA50 Tweezers
- Weller WTA 1 1 mm Bent Soldering Iron Tip for use with WTA50 Tweezers
- Weller WTA 1S 0.5 mm Bent Soldering Iron Tip for use with WTA50 Tweezers
- Weller RTW 2 MS 0.7 mm Bent Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers

