Gedore Digital Torque Tester, 17 mm Drive, ±1 % Accuracy
- RS Stock No.:
- 772-4362
- Mfr. Part No.:
- 8612-300
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€1,741.88
(exc. VAT)
€2,142.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,741.88 |
*price indicative
- RS Stock No.:
- 772-4362
- Mfr. Part No.:
- 8612-300
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Digital | Yes | |
| Product Type | Torque Tester | |
| Drive Size | 17 mm | |
| Accuracy | ±1 % | |
| Maximum Torque - Nm | 3150Nm | |
| Minimum Torque - Nm | 0.2Nm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Digital Yes | ||
Product Type Torque Tester | ||
Drive Size 17 mm | ||
Accuracy ±1 % | ||
Maximum Torque - Nm 3150Nm | ||
Minimum Torque - Nm 0.2Nm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
GEDORE Torque Tester, 17mm Drive Size, Auto-Reset Function - DREMOTEST-E Series - 8612-300
Use this torque tester from GEDORE to calibrate your clockwise torque wrenches in a snap. Its broad measuring range of 9 to 320Nm means it will measure up in a wide variety of tasks. As it has a measurement accuracy of +1%, you'll get precise readings every time. Thanks to its auto-reset function, you'll be ready to calibrate your next instrument in no time.
Features & Benefits
• RS-232 interface gives you simple data transmission for analysis on a computer or other device
• Fixed hexagon female drive provides a secure bolt for fixing your tools
Applications
• Logistics
• Industrial engineering
• Automotive repair
Is it easy to view the readings on this device?
Yes, it has a clear digital display that's easy to read at a glance for fast confirmation of results.
Related links
- Gedore Digital Torque Tester ±1 % Accuracy
- Gedore Digital Torque Tester ±1 % Accuracy
- Gedore Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 0.1 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy
- Gedore Digital Torque Tester ±1 % Accuracy, 0.001 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 1 Nm Increment
