Gedore Digital Torque Tester, 3/4 in Drive, ±1 % Accuracy
- RS Stock No.:
- 602-560
- Mfr. Part No.:
- 2795728
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€5,163.74
(exc. VAT)
€6,351.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,163.74 |
*price indicative
- RS Stock No.:
- 602-560
- Mfr. Part No.:
- 2795728
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Tester | |
| Digital | Yes | |
| Drive Size | 3/4in | |
| Accuracy | ±1 % | |
| Maximum Torque - ft-lb | 369ft-lb | |
| Minimum Torque - ft-lb | 14.8ft-lb | |
| Minimum Torque - Nm | 20nm | |
| Maximum Torque - Nm | 500nm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Tester | ||
Digital Yes | ||
Drive Size 3/4in | ||
Accuracy ±1 % | ||
Maximum Torque - ft-lb 369ft-lb | ||
Minimum Torque - ft-lb 14.8ft-lb | ||
Minimum Torque - Nm 20nm | ||
Maximum Torque - Nm 500nm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore ETP 500 is a sophisticated electronic torsion test device designed for testing and verifying the performance of both clockwise and anti-clockwise torque wrenches. With a robust aluminium cast housing (excluding ETP 3150 variant) and an integrated display, it ensures durability and user-friendliness. Spanning a range of 0.5 to 3150 Nm, this device is traceable to national standards, providing reliability in precision torque testing. The ETP 500 features a wide measuring range, allowing for displays in Nm, cNm, lbf·ft, or lbf·in depending on the model, and is perfect for professionals seeking accuracy and efficiency in their torque measurement tasks.
Integrated overload protection in model ETP 15, enhancing safety during use
Robust aluminium cast housing increases longevity and durability
Compatible with a serial RS232 Interface for seamless PC connectivity
Factory certificate complies with VDI 2646 standards, ensuring high quality performance
Large LC graphic display for clear visibility of measurement results
Includes free evaluation PC software for comprehensive data analysis
Compact design with total dimensions of 245 mm length, 159 mm width, and 148 mm height
Offers extensive measuring capabilities, allowing conversion between units
Complete package includes display holder, software, and connection accessories
Related links
- Gedore Digital Torque Tester ±1 % Accuracy
- Gedore Digital Torque Tester ±1 % Accuracy
- Gedore Digital Torque Tester ±1 % Accuracy
- STAHLWILLE Digital Torque Tester 1 % Accuracy
- STAHLWILLE Digital Torque Tester ± 1 % Accuracy
- Gedore Digital Torque Tester ±1 % Accuracy, 1 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- STAHLWILLE Digital Torque Tester 1 % Accuracy
