Hirose HR10 Crimp Tool Crimp Tool for HR10 Connector Contacts
- RS Stock No.:
- 772-7115
- Mfr. Part No.:
- HR10A-TC-02
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 unit)*
€645.13
(exc. VAT)
€793.51
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €645.13 |
| 20 - 74 | €627.22 |
| 75 - 299 | €610.26 |
| 300 - 599 | €594.20 |
| 600 + | €578.96 |
*price indicative
- RS Stock No.:
- 772-7115
- Mfr. Part No.:
- HR10A-TC-02
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | HR10 Connector Contacts | |
| Series | HR10 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With HR10 Connector Contacts | ||
Series HR10 | ||
Standards/Approvals RoHS | ||
Hirose HR10/HR12 Series Tooling
A series of tools tools suitable for use with the HR10 series push-pull connectors, including two hand crimp tools and an extraction tool which is suitable for HR12 Series socket contacts.
Crimp tool stock number 772-7112 (HR10-TC-01) is for use with cable types HR10B-2.5CP and HR10B-2.5CJ
Crimp tool stock number 772-7115 (HR10A-TC-02) is for use with Ø 5mm or Ø 7mm cables
Related links
- Hirose Circular Connector Cable Plug HR10 Series
- Hirose Circular Connector Cable Socket HR10 Series
- Hirose Circular Connector Cable Plug HR10 Series
- Hirose Circular Connector Cable Socket HR10 Series
- Hirose Circular Connector Panel Mount Socket HR10 Series
- Hirose Circular Connector Cable Plug HR10 Series
- Hirose Circular Connector Cable Plug HR10 Series
- Hirose Circular Connector Cable Plug HR10 Series
