Intelligent LED Solutions White LED Strip, 4000K Colour Temp
- RS Stock No.:
- 773-3482
- Mfr. Part No.:
- ILF-SJ27-NW95-SC201.
- Manufacturer:
- Intelligent LED Solutions
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-3482
- Mfr. Part No.:
- ILF-SJ27-NW95-SC201.
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux | 2295 lm | |
| Series | Stanley 3J Powerflood | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Colour Temperature 4000K | ||
Typical Luminous Flux 2295 lm | ||
Series Stanley 3J Powerflood | ||
Related links
- Intelligent LED Solutions 24 V White LED Strip, 4000k Colour Temp
- Intelligent LED Solutions 2.7 → 3.5 V White LED Strip, 4000k Colour Temp
- Intelligent LED Solutions 24 V White LED Strip 300 mm Length
- Intelligent LED Solutions 24 V dc Neutral White LED Strip 5 m Length
- Intelligent LED Solutions 24 V White LED Strip 2 m Length
- Intelligent LED Solutions 56 V White LED Strip, 3000k Colour Temp
- Intelligent LED Solutions White ILR-ON10-ULWH-SC201-WIR200. 41.3 V LED Strip 25 mm
- Intelligent LED Solutions 5.5 V Red Blue LED Strip, 4000k Colour Temp
