Intelligent LED Solutions 2.7V, 3.5 V White LED Strip, 4000K Colour Temp

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€47.86

(exc. VAT)

€58.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€47.86-
5 - 9€43.0710%
10 - 24€41.1613%
25 +€39.7217%

*price indicative

RS Stock No.:
877-6859
Mfr. Part No.:
ILR-ON12-NUWH-SC211-WIR200.
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Strip

LED Colour

White

Voltage

2.7V, 3.5V

Colour Temperature

4000K

Typical Luminous Flux lm/m

200lm/m

Flexible/Rigid

Rigid

Series

OSLON SSL 80 MiniFlood

Standards/Approvals

IEC EN 62384, CE

COO (Country of Origin):
GB

OSLON SSL 80 12 LED MiniFlood Arrays


This family of MiniFlood LED arrays from Intelligent LED Solutions (ILS), are designed to work specifically with the Petunia lens from LEDiL. Each one contains 12 OSLON SSL 80 LEDs from OSRAM Opto Semiconductors. Built on an aluminium substrate the MiniFloods offer optimal thermal management.

Available in a range of colours or white, the MiniFlood LED arrays are a compact light source. Suitable applications for the MiniFloods include; general lighting, decorative lighting, task lighting, retail/entertainment lighting and flood lighting.

Features of the MiniFlood LED arrays:

12 x OSLON SSL 80 LEDs

Range of colours or white

Dimensions: 46.5 x 30 x 4 mm

For use with PETUNIA secondary lens

Can be linked together for longer chains

Intelligent LED Solutions LED Modules - Floods


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy