- RS Stock No.:
- 773-4224
- Mfr. Part No.:
- CAS-MAX-D4
- Manufacturer:
- Tensator
42 In stock for delivery within 2 working days
Added
Price Each
€28.69
(exc. VAT)
€35.29
(inc. VAT)
Units | Per unit |
1 + | €28.69 |
- RS Stock No.:
- 773-4224
- Mfr. Part No.:
- CAS-MAX-D4
- Manufacturer:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 3.65m |
Colour | Black, Yellow |
Material | PET |
Trade Name | m |