- RS Stock No.:
- 774-8144
- Mfr. Part No.:
- 64318-3011
- Manufacturer:
- Molex
95 In stock for delivery within 2 working days
Added
Price Each
€10.97
(exc. VAT)
€13.49
(inc. VAT)
Units | Per unit |
1 - 9 | €10.97 |
10 - 49 | €9.74 |
50 + | €8.75 |
- RS Stock No.:
- 774-8144
- Mfr. Part No.:
- 64318-3011
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CMC Hybrid Connector, Receptacle - 64320 and 64318 Series
These CMC Hybrid Wire-to-Board automotive connector Receptacles are high density and sealed using a high performance matte seal technology. For suitable terminals see stock numbers 723-9371 and 723-9362. For suitable blind plugs see stock number 723-9381. For suitable wire cap see stock number 723-9384 typical.
For CMC Headers see stock number 723-9331 typical.
For CMC Headers see stock number 723-9331 typical.
Note
Stock numbers 841-1861 and 723-9347 are Left Wire, stock numbers 841-1852, 841-1865, 774-8144 and 723-9359 are Right Wire.
Molex CMC Hybrid Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 28 |
Type | Automotive Connector |
Gender | Female |
Number of Rows | 3 |
Current Rating | 21A |
Mounting Type | Cable Mount |
Series | CMC |
Colour | Black |
Termination Method | Crimp |
Height | 40.1mm |
Width | 42mm |
Housing Material | PBT |
Depth | 40.8mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Series Number | 64318 |