- RS Stock No.:
- 775-4852
- Mfr. Part No.:
- PCD-07001-0E
- Manufacturer:
- Molex Premise Networks
284 In stock for delivery within 2 working days
Added
Price Each
€10.47
(exc. VAT)
€12.88
(inc. VAT)
Units | Per unit |
1 - 14 | €10.47 |
15 - 49 | €10.14 |
50 + | €9.61 |
- RS Stock No.:
- 775-4852
- Mfr. Part No.:
- PCD-07001-0E
- Manufacturer:
- Molex Premise Networks
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PowerCat™ Cat6a RJ45 Shielded Patch Cords
PowerCat™ cat6a RJ45 shielded patch cords designed for high speed 10-Gigabit Ethernet (10GBASE-T) data networks and suitable for EIA 568A/B wiring applications. These PowerCat™ cat6a RJ45 shielded patch cable assemblies are made from 4 pair 26AWG stranded wire with an aluminium/polyester shield with tinned copper drain wire and a PVC jacket. (stock numbers 775-4858, 775-4852, 775-4861, 775-4864, 775-4868 and 775-4877 have a Low Smoke Zero Halogen LSZH jacket). Each of these PowerCat™ cat6a patch cables are terminated either end with an RJ45 WE8W shielded plug with an overmoulded anti-snag strain relief boot. The maximum electrical ratings for these RJ45 patch cord assemblies is 150Vac, 1.5A @ 25°C.
Note
Note: Category 6A performance when installed as a complete PowerCat™t cat6a shielded system.
Standards
TIA/EIA-568-B.2-10
ISO/IEC 11801 A1.1
FCC Subpart F 68.5
IEC-603-7
ISO/IEC 11801 A1.1
FCC Subpart F 68.5
IEC-603-7
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6a |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | STP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |
- RS Stock No.:
- 775-4852
- Mfr. Part No.:
- PCD-07001-0E
- Manufacturer:
- Molex Premise Networks