TE Connectivity Serial Cable Assembly, 1m
- RS Stock No.:
- 775-4886
- Mfr. Part No.:
- 2053638-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-4886
- Mfr. Part No.:
- 2053638-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 1m | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 1m | ||
Sheath Colour Black | ||
Related links
- TE Connectivity Serial Cable Assembly, 1m
- TE Connectivity Serial Cable Assembly, 3m
- Acte Serial Cable Assembly, 1m
- TE Connectivity SCSI Cable Assembly, 1m
- MOXA Cable assembly, 1m
- Harting Cable assembly, 1m
- Brad from Molex Cable assembly, 1m
- TE Connectivity OS1 Single Mode OS1 Fibre Optic Cable Assembly Yellow, 1m
