Brad from Molex Cable assembly, 1m
- RS Stock No.:
- 341-8050
- Mfr. Part No.:
- 1200878131
- Manufacturer:
- Brad from Molex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.67
(exc. VAT)
€22.96
(inc. VAT)
- RS Stock No.:
- 341-8050
- Mfr. Part No.:
- 1200878131
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Length 1m | ||
Related links
- Harting Cable assembly, 1m
- Brad from Molex Cable assembly, 2m
- MOXA Cable assembly, 1m
- TE Connectivity Serial Cable Assembly, 1m
- TE Connectivity SCSI Cable Assembly, 1m
- Brad from Molex Female 4 way M8 to Female 4 way M8 Cable Assembly, 1 m
- Brad from Molex Female 4 way M12 to Female 4 way Unterminated Cable Assembly, 300 mm
- Brad from Molex Male 4 way M12 to Female 4 way Unterminated Cable Assembly, 300 mm

