TE Connectivity Mini SAS to Mini SAS Serial Cable 3 m
- RS Stock No.:
- 775-4906
- Mfr. Part No.:
- 2202508-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€113.46
(exc. VAT)
€139.56
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.46 |
*price indicative
- RS Stock No.:
- 775-4906
- Mfr. Part No.:
- 2202508-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Serial Cable | |
| Connector Type A | Mini SAS | |
| Connector Type B | Mini SAS | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU, CE | |
| Series | SFP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Serial Cable | ||
Connector Type A Mini SAS | ||
Connector Type B Mini SAS | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU, CE | ||
Series SFP | ||
- COO (Country of Origin):
- CN
TE Connectivity Mini SAS HD Direct Attach High Speed Copper Cable Assemblies
Mini SAS (Serial Attached SCSI - 2.1) HD direct attach high speed passive copper cable assemblies that use cable brand twin-axial (TURBOTWIN) copper cable and are able to support broadband optimized for 6 and 12 Gbps. These Mini SAS HD cable assemblies have an EEPROM signature that can be customized, pull tab latching for reduction in insertion force and increase in retention force and dual exit cable connector backshells. All cable assemblies accept a wire size of 28 AWG.
Stock number 775-4899 is a Mini SAS HD 4x to Mini SAS HD 4x 1m cable assembly that supports 6/12 Gpbs
Stock number 775-4892 is a Mini SAS HD 4x to Mini SAS HD 4x 3m cable assembly that supports 6/12 Gpbs
Stock number 775-4896 is a Mini SAS HD 4x to Mini SAS 4x 1m cable assembly that supports 6 Gpbs
Stock number 775-4906 is a Mini SAS HD 4x to Mini SAS 4x 3m cable assembly that supports 6 Gpbs
Mini SAS Connectors and Cable Assemblies
Related links
- TE Connectivity Male Internal Mini-SAS HD to Male External Mini-SAS HD Serial Cable 3m
- TE Connectivity Male Internal Mini-SAS HD to Male Internal Mini-SAS HD Serial Cable 1m
- StarTech.com Male Internal Mini-SAS to Internal Mini-SAS HD SCSI Cable Assembly 1m
- StarTech.com Male Internal Mini-SAS HD to Male SATA Data Cable, 1m
- TE Connectivity Male External Mini-SAS HD to Male External Mini-SAS HD SCSI Cable Assembly 1m
- StarTech.com Male Internal Mini-SAS to Male Internal Mini-SAS Cable 1m
- StarTech.com Male Internal Mini-SAS to Female SATA Data x 4 Cable, 1m
- StarTech.com Male Internal Mini-SAS to Female; Male SATA Power x 4; SFF-8482 x 4; Cable 500mm
