TE Connectivity Mini SAS to Mini SAS Serial Cable 3 m

Get a bulk buy discount

Add 20 more to save €370.26

View bulk pricing options

Subtotal (1 bag of 10 units)*

€1,424.02

(exc. VAT)

€1,751.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 10€142.402€1,424.02-
20 +€123.889€1,238.89€370.26

*price indicative

RS Stock No.:
164-4734
Mfr. Part No.:
2202508-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Serial Cable

Connector Type A

Mini SAS

Connector Type B

Mini SAS

Cable Length

3m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

EU, CE

Series

SFP

COO (Country of Origin):
CN

TE Connectivity Mini SAS HD Direct Attach High Speed Copper Cable Assemblies


Mini SAS (Serial Attached SCSI - 2.1) HD direct attach high speed passive copper cable assemblies that use cable brand twin-axial (TURBOTWIN) copper cable and are able to support broadband optimized for 6 and 12 Gbps. These Mini SAS HD cable assemblies have an EEPROM signature that can be customized, pull tab latching for reduction in insertion force and increase in retention force and dual exit cable connector backshells. All cable assemblies accept a wire size of 28 AWG.

Stock number 775-4899 is a Mini SAS HD 4x to Mini SAS HD 4x 1m cable assembly that supports 6/12 Gpbs

Stock number 775-4892 is a Mini SAS HD 4x to Mini SAS HD 4x 3m cable assembly that supports 6/12 Gpbs

Stock number 775-4896 is a Mini SAS HD 4x to Mini SAS 4x 1m cable assembly that supports 6 Gpbs

Stock number 775-4906 is a Mini SAS HD 4x to Mini SAS 4x 3m cable assembly that supports 6 Gpbs

Mini SAS Connectors and Cable Assemblies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy