- RS Stock No.:
- 777-3269
- Mfr. Part No.:
- RAC-DIN-Rail
- Manufacturer:
- Recom
Discontinued product
- RS Stock No.:
- 777-3269
- Mfr. Part No.:
- RAC-DIN-Rail
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom Removable DIN-Rail Mounting Bracket Accessory
From Recom this removable DIN rail mounting kit can be used with AC/DC converters and can be used in several applications such as industrial control, automation and systems and system monitoring applications.
This kit can be specifically used in the mounting of low power modules in electrical cabinets, in a quick, safe and easy to install and can be used with any Recom AC/DC module from 1W to 10W.
This kit can be specifically used in the mounting of low power modules in electrical cabinets, in a quick, safe and easy to install and can be used with any Recom AC/DC module from 1W to 10W.
Contents of Kit:-
Universal PCB with pre-mounted fuse and terminal blocks
MOV surge protection devise for the 1W and 2W modules
A clip on mounting bracket suitable for all standard 35mm DIN rails
MOV surge protection devise for the 1W and 2W modules
A clip on mounting bracket suitable for all standard 35mm DIN rails
Features and Benefits
• DIN Rail Mounting Kit for AC/DC converter modules
• Easy to install
• Universal PCB pre-mounted fuse and terminal block
• Suitable for Recom AC/DC modules from 1W to 10W
• Suitable for a wide variety of applications
• Easy to install
• Universal PCB pre-mounted fuse and terminal block
• Suitable for Recom AC/DC modules from 1W to 10W
• Suitable for a wide variety of applications
DIN Rail Mounting Clip
This removable clip on mounting bracket suitable for all standard 35mm DIN rails can also be purchased separately RS stock number 675-5119.
This DIN rail removable clip is suitable for use with any of the Recom RAC series.
This DIN rail removable clip is suitable for use with any of the Recom RAC series.
Note
RS Stock no 777-3269 is suitable for any AC/DC Power Modules from 1W to 10W (Single and dual Outputs)
Specifications
Attribute | Value |
---|---|
Accessory Type | DIN Rail Mounting Kit |
For Use With | AC/DC Converter Modules |
- RS Stock No.:
- 777-3269
- Mfr. Part No.:
- RAC-DIN-Rail
- Manufacturer:
- Recom