- RS Stock No.:
- 777-7381
- Mfr. Part No.:
- HB2C4M-EUH
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 777-7381
- Mfr. Part No.:
- HB2C4M-EUH
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Dialight Durosite® Series LED High Bay Lighting
Dialights DuroSite® LED High Bay fixture was designed specifically to replace conventional lighting in a wide variety of industrial applications; both indoor and outdoor. Its low profile lightweight design and versatile mounting options make it ideal for many applications such as warehouse, garage, aisle, cold storage, bridge, tunnel and general area lighting. All of Dialights long life LED luminaires are designed to meet the most demanding specification criteria while offering maximum energy savings, reduced maintenance costs, and a superior quality of light.
L70 rated for >100,000 hours @ 25°C ambient
Up to 101 lm/W
Significant energy savings
Instant on/off
Maintenance free
Mercury free
No UV or IR
Produces minimal heat compared to traditional fixtures
Reflector based optics for precise light control
Resistant to shock and vibration
Temperature compensation technology for long life
Copper free aluminum
Typical payback < 2 years
RS 777-7381 = 10000 lumen Circular Optic
RS 777-7384 = 9750 lumen Aisle Optic
RS 777-7388 = 14500 lumen Circular Optic
RS 777-7397 = 17500 lumen Circular Optic
RS 777-7390 = 25000 lumen Circular Optic
Typical Applications:
Food and beverage
Heavy industrial
Manufacturing
Pulp and paper
Fuel pump station canopies
Cold storage
Warehouse
Up to 101 lm/W
Significant energy savings
Instant on/off
Maintenance free
Mercury free
No UV or IR
Produces minimal heat compared to traditional fixtures
Reflector based optics for precise light control
Resistant to shock and vibration
Temperature compensation technology for long life
Copper free aluminum
Typical payback < 2 years
RS 777-7381 = 10000 lumen Circular Optic
RS 777-7384 = 9750 lumen Aisle Optic
RS 777-7388 = 14500 lumen Circular Optic
RS 777-7397 = 17500 lumen Circular Optic
RS 777-7390 = 25000 lumen Circular Optic
Typical Applications:
Food and beverage
Heavy industrial
Manufacturing
Pulp and paper
Fuel pump station canopies
Cold storage
Warehouse
Note
5 year full performance warranty standard
10 year full performance warranty available (17,500lm model only - RS 777-7397)
10 year full performance warranty available (17,500lm model only - RS 777-7397)
Approvals
UL-1598 (acrylic lens models)
UL-1598A (polycarbonate lens and tempered glass)
CSA 22 #250
ABS Design Assessed: # 12-HS950618-PDA
FCC Title 47
NEMA 4X
IP 66
Dark Sky Compliant
UL-1598A (polycarbonate lens and tempered glass)
CSA 22 #250
ABS Design Assessed: # 12-HS950618-PDA
FCC Title 47
NEMA 4X
IP 66
Dark Sky Compliant
Specifications
Attribute | Value |
---|---|
Type | High Bay Fitting |
Lamp Type | LED |
Wattage | 146 W |
Voltage Rating | 100 → 277 V ac |
Dimmable | Yes |
Width | 406.4 (Dia.) mm |
Depth | 127 mm |
- RS Stock No.:
- 777-7381
- Mfr. Part No.:
- HB2C4M-EUH
- Manufacturer:
- Dialight