Hirose A3B Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 779-2901
- Mfr. Part No.:
- A3B-2630SCFC
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 pack of 100 units)*
€8.90
(exc. VAT)
€10.90
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
- Plus 7,400 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | €0.089 | €8.90 |
| 1000 - 2900 | €0.074 | €7.40 |
| 3000 - 7400 | €0.06 | €6.00 |
| 7500 - 14900 | €0.056 | €5.60 |
| 15000 + | €0.054 | €5.40 |
*price indicative
- RS Stock No.:
- 779-2901
- Mfr. Part No.:
- A3B-2630SCFC
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | A3B, A4B and A3C Connector Housings | |
| Current | 1A | |
| Series | A3B | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.12mm² | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With A3B, A4B and A3C Connector Housings | ||
Current 1A | ||
Series A3B | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.12mm² | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Crimp Contacts for A3 and A4 Series Crimp Socket Connectors
Crimp contacts for A3 and A4 Series crimp socket connectors. These crimp contacts have a gold plated contact area, stock numbers 779-2901 has "30" stamped on it and stock number 779-2936 has "36" stamped on it. For crimping stock number 779-2908 use hand crimp tool stock number 779-2961.
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are Durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Related links
- Hirose A3B Series Female Crimp Terminal 26 AWG Max
- Hirose A3B Series Female Crimp Terminal 32 AWG Max
- Hirose HIF3 Series Female Crimp Terminal 26 AWG Max
- Hirose DF13 Series Female Crimp Terminal 26 AWG Max
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
- Molex 43031 Series Male Crimp Terminal 26 AWG Max
- Molex 505431 Series Female Crimp Terminal 26 AWG Max
- JST Female Crimp Terminal 26 AWG Max
