Molex 505431 Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 747-925
- Mfr. Part No.:
- 505431-1200
- Manufacturer:
- Molex
Subtotal (1 reel of 23000 units)*
€3,967.50
(exc. VAT)
€4,880.02
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,967.50 | €0.173 |
*price indicative
- RS Stock No.:
- 747-925
- Mfr. Part No.:
- 505431-1200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Lock Plus Receptacle Housings | |
| Current | 1.5A | |
| Series | 505431 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro-Lock Plus Receptacle Housings | ||
Current 1.5A | ||
Series 505431 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 26AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Molex 505431 Series Female Crimp Terminal 26 AWG Max
- Molex 505565 Series Female Crimp Contact 26 AWG Max
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
- Molex 504185 Series Female Crimp Terminal 26 AWG Max
- Molex 46235 Series Female Crimp Terminal 26 AWG Max
- Hirose HIF3 Series Female Crimp Terminal 26 AWG Max
- Hirose A3B Series Female Crimp Terminal 26 AWG Max
- TE Connectivity EI Series Female Crimp Terminal 26 AWG Max
