- RS Stock No.:
- 782-5623
- Mfr. Part No.:
- DK-621-0411-S
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-5623
- Mfr. Part No.:
- DK-621-0411-S
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
TE Connectivity Data Bus (MIL-STD-1553B) Discrete Triaxial Connectors
Data Bus discrete triaxial connectors with removable pin or socket conatcts designed for use in MIL-STD-1553B databus applications. These Data Bus discrete connectors have a lightweight, rugged construction with 1000 hour salt spray resistance, 360°C continuous shield coverage, built in strain relief and inspectable solder terminations which can be reworked and repaired. Because these solder terminations can be precisely controlled, these discrete Data Bus connectors offer a low voltage drop and high reliability.
782-5635 is a plug connector with a threaded coupling with safety wire holes and pin contacts
782-5623 is a plug connector with a threaded coupling with safety wire holes and socket contacts
782-5639 is a jack connector with a threaded coupling with safety wire holes and socket contacts
782-5648 is a plug connector with a bayonet coupling with 'A' type polarization and pin contacts
782-5632 is a jack connector with a bayonet coupling with 'D' type polarization and socket contacts
For polarization styles please see datasheet on our website
782-5635 is a plug connector with a threaded coupling with safety wire holes and pin contacts
782-5623 is a plug connector with a threaded coupling with safety wire holes and socket contacts
782-5639 is a jack connector with a threaded coupling with safety wire holes and socket contacts
782-5648 is a plug connector with a bayonet coupling with 'A' type polarization and pin contacts
782-5632 is a jack connector with a bayonet coupling with 'D' type polarization and socket contacts
For polarization styles please see datasheet on our website
Standards
MIL-STD-1553B
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Mating Type | Threaded |
- RS Stock No.:
- 782-5623
- Mfr. Part No.:
- DK-621-0411-S
- Manufacturer:
- TE Connectivity