TE Connectivity, AMPLIMITE 109 Series Series, size 20 Male Solder D-sub Connector Contact, Gold
- RS Stock No.:
- 782-6196
- Mfr. Part No.:
- 1-212565-0
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-6196
- Mfr. Part No.:
- 1-212565-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Series | AMPLIMITE 109 Series | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Series AMPLIMITE 109 Series | ||
Contact Size 20 | ||
Related links
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Copper Pin 26 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 20 AWG
- TE Connectivity size 20 Male Crimp D-sub Connector Contact 24
- TE Connectivity size 8 Female Crimp D-Sub Connector Power Contact, Gold over Nickel
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 22 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 28 AWG
- TE Connectivity size 20 Male Solder D-Sub Connector Contact, Gold Pin 18 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
