TE Connectivity, AMPLIMITE Series, size 20 Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
- RS Stock No.:
- 478-534
- Distrelec Article No.:
- 304-63-350
- Mfr. Part No.:
- 205089-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€343.96
(exc. VAT)
€423.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €343.96 | €4.30 |
*price indicative
- RS Stock No.:
- 478-534
- Distrelec Article No.:
- 304-63-350
- Mfr. Part No.:
- 205089-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 7.5A | |
| Contact Type | Signal | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.6mm² | |
| Series | AMPLIMITE | |
| Contact Size | 20 | |
| Termination Type | Crimp | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 7.5A | ||
Contact Type Signal | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Series AMPLIMITE | ||
Contact Size 20 | ||
Termination Type Crimp | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- US
The TE Connectivity Pin contact, with its gold (Au) plating, is specifically designed for precision crimping in a variety of applications. Built to accommodate wire sizes ranging from 24 to 20 AWG, this contact ensures optimal connectivity and reliability in electrical systems. Crafted from durable copper alloy, it offers a robust signal transmission even under extreme temperatures, making it suitable for demanding environments. The effective temperature range of -55 to 125 °C [-67 to 257 °F] means this component can perform efficiently in both high and low-temperature scenarios. It is the ideal choice for those needing dependable connectors in signal applications, ensuring that engineers and equipment specialists can count on its performance and longevity.
Precision-designed for seamless crimping with consistent results
Versatile compatibility with various wire sizes for flexible applications
Constructed from copper alloy for enhanced structural integrity
Gold plating improves conductivity and reduces corrosion risk
Optimised for operating temperatures from -55 to 125 °C
Provides reliable signal transmission in critical applications
Packed in quantities to meet bulk purchasing needs
Related links
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold Flash Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-sub Connector Contact 24
- HARTING Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
- TE Connectivity size 22 Female Crimp D-Sub Connector Contact, Gold Signal 28 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Coaxial Contact, Gold Pin 24 AWG
