- RS Stock No.:
- 782-6379
- Mfr. Part No.:
- 193673-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-6379
- Mfr. Part No.:
- 193673-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity High Current (Louvertac Contacts)
The TE Connectivity High Current Products with Louvertac Contacts allow the transfer of high current with manageable insertion and withdrawal forces.
782-6379 is a crimp socket, with a Louvertac band fitted, for10 AWG cable, accepts mating pin diameter of 4 mm .
782-8717 is a Louvertac band for a pin diameter of 3.18 mm [0.125 in] for replacement use or with other suitable connectors.
782-6379 is a crimp socket, with a Louvertac band fitted, for10 AWG cable, accepts mating pin diameter of 4 mm .
782-8717 is a Louvertac band for a pin diameter of 3.18 mm [0.125 in] for replacement use or with other suitable connectors.
TE Connectivity High Current Products
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | LOUVERTAC |
Maximum Wire Size mm² | 5mm² |
Maximum Wire Size AWG | 10AWG |
- RS Stock No.:
- 782-6379
- Mfr. Part No.:
- 193673-2
- Manufacturer:
- TE Connectivity