Login / Register to access your benefits
Recently searched

    Harting D-sub 25 Way SMT PCB D-sub Connector Plug, 2.76mm Pitch, with 4-40 UNC, Threaded Insert

    Currently unavailable
    We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
    Packaging Options:
    RS Stock No.:
    787-0840
    Mfr. Part No.:
    09553296812741
    Manufacturer:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Number of Contacts

    25

    Gender

    Male

    Body Orientation

    Straight

    Mounting Type

    Surface Mount

    Pitch

    2.76mm

    Mounting Hardware

    4-40 UNC, Threaded Insert

    Current Rating

    5A

    Housing Material

    Metal

    Length

    53.34mm

    Width

    12.5mm

    Depth

    12.55mm

    Series

    D-sub

    Dimensions

    53.34 x 12.5 x 12.55mm

    Contact Material

    Phosphor Bronze

    Contact Plating

    Gold

    Maximum Operating Temperature

    +260°C