HARTING D-Sub 25 Way Straight 2.76 mm Pitch Surface Mount D-Sub Connector, with M3 Threaded Insert

Bulk discount available

Subtotal (1 unit)*

€8.57

(exc. VAT)

€10.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€8.57
50 - 99€7.39
100 - 249€7.03
250 - 499€6.70
500 +€6.34

*price indicative

Packaging Options:
RS Stock No.:
787-0831
Mfr. Part No.:
09553296811741
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Surface Mount

Connector Type D

D-Sub

Mounting Hardware

M3 Threaded Insert

D-Sub Shell Size

DS-3

Housing Material

Metal

Voltage

1000V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

260°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series

D-Sub

Pitch

2.76mm

COO (Country of Origin):
CN

D-Sub Male SMT Straight Plugs with Nuts and Ground Pads


A range of D-Sub Male SMT PCB Straight Plugs with with stamped male contacts, Ground Pads and Nuts:

UNC 4-40: 787-0825 , 787-0837, 9, 15 way respectively.

M3: 787-0821, 787-0831 9 & 25 way respectively.

Performance level 2

Related links