MK Electric White Telephone Socket 6
- RS Stock No.:
- 787-1294
- Mfr. Part No.:
- K5820WHI
- Manufacturer:
- MK Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-1294
- Mfr. Part No.:
- K5820WHI
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Telephone Socket | |
| Number of Gangs | 6 | |
| Mount Type | Surface, Flush | |
| Housing Material | High Grade Thermoset Material | |
| Colour | White | |
| Range | Logic PlusTM | |
| Standards/Approvals | BS EN 60670-22:2006, BS EN 60669-2-4, IEC 60884-1:2006, BS EN 60669-1:1999, NF C61-314, BS 7288:1990, BS 5733:2010, BS 546:1950, BS 4573:1970, BS 4177:1992, BS 1363 Pt 2:1995, SASO 2204:2003, BS EN 61558-2-5:1998 | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Telephone Socket | ||
Number of Gangs 6 | ||
Mount Type Surface, Flush | ||
Housing Material High Grade Thermoset Material | ||
Colour White | ||
Range Logic PlusTM | ||
Standards/Approvals BS EN 60670-22:2006, BS EN 60669-2-4, IEC 60884-1:2006, BS EN 60669-1:1999, NF C61-314, BS 7288:1990, BS 5733:2010, BS 546:1950, BS 4573:1970, BS 4177:1992, BS 1363 Pt 2:1995, SASO 2204:2003, BS EN 61558-2-5:1998 | ||
Euro Datacom Modules - Telephone
BT telephone modules for MK Logic Plus
BT Telephone Master Module (787-1294)
BT Telephone Slave Module (787-1304)
Dimensions: 25 x 50 mm
Both in white
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
Approvals
BS 6312 Pt 2
Related links
- MK Electric White Telephone Socket 6
- MK Electric White Telephone Socket 1
- MK Electric White Telephone Socket 3
- Schneider Electric White Telephone Socket
- MK Electric White 1 Gang Plug Socket Type G - British
- MK Electric White 1 Gang Plug Socket Type G - British
- MK Electric White 2 Gang Plug Socket Type G - British
- MK Electric White 1 Gang Plug Socket NEMA 5-15R, Indoor Use
