MK Electric White Telephone Socket 1
- RS Stock No.:
- 340-7016
- Mfr. Part No.:
- K5787 WHI
- Manufacturer:
- MK Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 340-7016
- Mfr. Part No.:
- K5787 WHI
- Manufacturer:
- MK Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Product Type | Telephone Socket | |
| Connector Type | RJ11 | |
| Number of Gangs | 1 | |
| Mount Type | Flush | |
| Colour | White | |
| Depth | 25mm | |
| Range | Logic Plus | |
| Standards/Approvals | No | |
| Series | Logic Plus | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Product Type Telephone Socket | ||
Connector Type RJ11 | ||
Number of Gangs 1 | ||
Mount Type Flush | ||
Colour White | ||
Depth 25mm | ||
Range Logic Plus | ||
Standards/Approvals No | ||
Series Logic Plus | ||
RoHS Status: Exempt
Modular LJU6C Datacom Modules
Snap fit modules for ease of installation
Frontplate is 1 gang wide and accepts up to 2 modules and are compatible with modules from Krone, Mod Tap, AMP, AT & T, ITT Canon and RW Data
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
Standards
LJU6C
Related links
- MK Electric White Telephone Socket 3
- MK Electric White Telephone Socket 6
- Vimark White Telephone Socket 1
- RS PRO White Telephone Socket 1
- Molex CES White Telephone Socket 1
- MK Electric White 1 Gang Plug Socket NEMA 5-15R, Indoor Use
- Schneider Electric White Telephone Socket
- MK Electric White 1 Gang Light Switch Cover
