- RS Stock No.:
- 787-3984
- Mfr. Part No.:
- MHDD15-M-T-B-M-R
- Manufacturer:
- MH Connectors
71 In stock for delivery within 2 working days
Added
Price Each
€2.22
(exc. VAT)
€2.73
(inc. VAT)
Units | Per unit |
1 - 49 | €2.22 |
50 - 99 | €2.17 |
100 - 249 | €2.11 |
250 - 499 | €2.06 |
500 + | €1.99 |
- RS Stock No.:
- 787-3984
- Mfr. Part No.:
- MHDD15-M-T-B-M-R
- Manufacturer:
- MH Connectors
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
D-Sub PCB Right Angle Plug and Socket Connectors MHDD Series
A range of D-Sub MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors with stamped steel Tin plated shells with Ø3 mm holes.
The Insulator material for these MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.
The Copper alloy, selective Gold over Nickel plated, terminals of these Right Angle PCB Mount Plug and Socket connectors are manufactured as follows:
MHDD Series:
787-3937 stamped and formed pin 9 way
787-3940 stamped and formed pin 15 way
787-3943 stamped and formed receptacle 15 way
787-3947 stamped and formed pin 25 way
787-3956 stamped and formed receptacle 25 way
MHDD-M Series:
787-3971 machined pin 9 way
787-3975 machined receptacle 9 way
787-3984 machined pin 15 way
787-3987 machined receptacle 15 way
787-3990 machined receptacle 25 way
The Insulator material for these MHDD Series and MHDD-M Series Right Angle PCB Mount Plug and Socket connectors is UL 94V-0 glass filled Polyester.
The Copper alloy, selective Gold over Nickel plated, terminals of these Right Angle PCB Mount Plug and Socket connectors are manufactured as follows:
MHDD Series:
787-3937 stamped and formed pin 9 way
787-3940 stamped and formed pin 15 way
787-3943 stamped and formed receptacle 15 way
787-3947 stamped and formed pin 25 way
787-3956 stamped and formed receptacle 25 way
MHDD-M Series:
787-3971 machined pin 9 way
787-3975 machined receptacle 9 way
787-3984 machined pin 15 way
787-3987 machined receptacle 15 way
787-3990 machined receptacle 25 way
MH - D-Sub Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.77mm |
Termination Method | Solder |
Housing Material | Steel |
Length | 39.14mm |
Width | 10.9mm |
Depth | 12.55mm |
Series | MHDD-M |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Dimensions | 39.14 x 10.9 x 12.55mm |
- RS Stock No.:
- 787-3984
- Mfr. Part No.:
- MHDD15-M-T-B-M-R
- Manufacturer:
- MH Connectors