- RS Stock No.:
- 787-8718
- Mfr. Part No.:
- MC1496BDR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 787-8718
- Mfr. Part No.:
- MC1496BDR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
MC1496 Balanced Modulator/Demodulators
The output voltage of an MC1496 Balanced Modulator/Demodulator is a product of an input voltage (signal) and a switching function (carrier).
Carrier Suppression: -65dB @ 0.5MHz, -50dB @ 10MHz
Adjustable gain and signal handling
Balanced inputs and outputs
Common mode rejection: -85dB typical
Operating temperature range: 0 to +70°C (MC1496), -40 to +125°C (MC1496B)
Applications: Suppressed-carrier & amplitude modulation, Synchronous detection, FM detection, Phase detection
RS Product Codes
463-640 MC1496DG
787-8715 MC1496BDG
787-8712 MC1496DR2G
787-8718 MC1496BDR2G
Adjustable gain and signal handling
Balanced inputs and outputs
Common mode rejection: -85dB typical
Operating temperature range: 0 to +70°C (MC1496), -40 to +125°C (MC1496B)
Applications: Suppressed-carrier & amplitude modulation, Synchronous detection, FM detection, Phase detection
RS Product Codes
463-640 MC1496DG
787-8715 MC1496BDG
787-8712 MC1496DR2G
787-8718 MC1496BDR2G
Specifications
Attribute | Value |
---|---|
Device Type | Modulator/Demodulator |
Modulation Type | Balanced |
Maximum I/Q Frequency | 300MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Supply Current | 5 mA |
Dimensions | 8.75 x 4 x 1.75mm |
Height | 1.75mm |
Length | 8.75mm |
Width | 4mm |
Maximum Operating Supply Voltage | 12 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |