- RS Stock No.:
- 788-4458
- Mfr. Part No.:
- 1954656-2
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 788-4458
- Mfr. Part No.:
- 1954656-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity IP67 Common Core Field Installable RJ45 Plug and Recepacle Kits
IP67 Common Core field installable IEC 61076-3-106 Variant 1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular RJ45 jack, a quick-connect bayonet coupling mechanism and are polarised for accurate mating.
Features & Benefits
Stock number 706-0191 is a shielded 8 position panel mount receptacle kit with a black polyester housing, bayonet locking and a 34mm diameter panel flange. This industrial circular Ethernet receptacle can be front or rear mounted to a maximum panel thickness of 3.2 mm
Stock number 788-4458 is a shielded 8 position industrial circular Ethernet plug assembly with a coupling ring, a black polyester housing and is for use with a cable diameter range of 4 mm to 7 mm.
Standards
Compliant to IEC 61076-3-106 - Variant 1
Meets TIA/EIA 568 Category 5e requirements
Meets TIA/EIA 568 Category 5e requirements
TE Connectivity Range
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Number of Ways | 8P |
Orientation | Straight |
IP Rating | IP67 |
Length | 31.5mm |
Width | 31.5mm |
Depth | 68.5mm |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 788-4458
- Mfr. Part No.:
- 1954656-2
- Manufacturer:
- TE Connectivity