Molex, Pico-Lock Female Connector Housing, 1.5 mm Pitch, 4 Way, 1 Row Straight
- RS Stock No.:
- 789-8368
- Distrelec Article No.:
- 304-36-471
- Mfr. Part No.:
- 504051-0401
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
€2.10
(exc. VAT)
€2.60
(inc. VAT)
In Stock
- 915 unit(s) ready to ship from another location
- Plus 1,655 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.42 | €2.10 |
| 125 - 495 | €0.236 | €1.18 |
| 500 - 995 | €0.228 | €1.14 |
| 1000 - 2495 | €0.224 | €1.12 |
| 2500 + | €0.218 | €1.09 |
*price indicative
- RS Stock No.:
- 789-8368
- Distrelec Article No.:
- 304-36-471
- Mfr. Part No.:
- 504051-0401
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | SMT Wire-to-Board Header | |
| Orientation | Straight | |
| Length | 9.95mm | |
| Housing Material | Thermoplastic | |
| Series | Pico-Lock | |
| Standards/Approvals | No | |
| Width | 1.92mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With SMT Wire-to-Board Header | ||
Orientation Straight | ||
Length 9.95mm | ||
Housing Material Thermoplastic | ||
Series Pico-Lock | ||
Standards/Approvals No | ||
Width 1.92mm | ||
Molex Connector Housing, High-Temperature Thermoplastic Material, -25°C to +85°C Operating Temperature Range - 504051 Series - 504051-0401
To achieve a robust PCB assembly, slot your crimped terminals into this connector housing from Molex. It's designed for use with an SMT wire-to-board header and completely encloses sensitive electrical links to keep out contaminants. The integrated lock-to-mating feature maintains a solid grip on the connector so you can be sure of a stable hold, even in vibrating conditions.
Features & Benefits
• Safe to use in challenging conditions, thanks to an operating temperature range of -25°C to +85°C
• Polarized-to-mating design cuts out the risk of damage caused by misalignment
• Single-row layout with 4 contacts offers a simple and neat way to manage multiple circuits
Applications
• HVAC systems
• Robotics systems
• Electrical engineering
What size is this housing?
It has compact external dimensions of 9.95 (L) x 1.92 (W) x 6.4mm (D), so it's a space-saving option for miniature assemblies.
1.50 mm Pitch Pico-Lock Crimp Housings - 504051 Series
The Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housing material is UL94V-0 rated. The design of the Molex 1.50 mm Pitch Pico-Lock 504051 Series Crimp Housing includes polarisation ribs and slots to provide fool-proof mating.
1.5mm Wire to Board - Molex Pico-Lock
The Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system provides positive locking with high current capacity and a very low profile on the PCB. The unique side positive lock design of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system give this connector its ultra low profile with a mated height of 2 mm. Additional mating assurance of the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board system is provided via top friction locks, visual mating confirmation and by the header having a wide solder tab that is shaped to pass over the top of the housing providing additional mechanical stability. Operator handling is aided by the Molex 1.50 mm Pitch SMT Pico-Lock Wire-to-Board systems mating guide rib design which also provides polarization. The materials used for the Molex 1.50 mm Pitch Pico-Lock Wire-to-Board system are RoHS and Low-Halogen compliant.
Note
For use with Molex 1.50 mm Pitch Pico-Lock 504052 Series Crimp Terminal stock number 789-8378 typical.
For mating Molex 1.50 mm Pitch Pico-Lock 504050 Series Crimp SMT Right Angle Headers see stock number 789-8359 typical.
For mating Molex 1.50 mm Pitch Pico-Lock 504050 Series Crimp SMT Right Angle Headers see stock number 789-8359 typical.
