- RS Stock No.:
- 790-3218
- Mfr. Part No.:
- 2601/6 WGL-54
- Manufacturer:
- Busch Jaeger - ABB
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 790-3218
- Mfr. Part No.:
- 2601/6 WGL-54
- Manufacturer:
- Busch Jaeger - ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 2 |
Current Rating | 10A |
Mount Type | Surface |
Voltage Rating | 250V |
- RS Stock No.:
- 790-3218
- Mfr. Part No.:
- 2601/6 WGL-54
- Manufacturer:
- Busch Jaeger - ABB