Busch Jaeger - ABB White 1 Gang Blanking Plate

Bulk discount available

Subtotal (1 unit)*

€24.50

(exc. VAT)

€30.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€24.50
10 - 49€23.17
50 +€22.12

*price indicative

RS Stock No.:
790-3271
Mfr. Part No.:
2101-34
Manufacturer:
Busch Jaeger - ABB
Find similar products by selecting one or more attributes.
Select all

Brand

Busch Jaeger - ABB

Product Type

Blanking Plate

Colour

White

Material

Thermoplastic

Number of Gangs

1

Height

91mm

Width

91 mm

Depth

14mm

COO (Country of Origin):
DE

All Weather 44® (IP44) Cover Frames


All Weather 44® Cover Frames:

790-3262 - 1 gang IP44 50x50 frame white

790-3271 - 1 gang IP44 50x50 frame alpine white

790-3274 - 2 gang IP44 50x50 frame white

790-3278 - 2 gang IP44 50x50 frame alpine white

790-3280 - 3 gang IP44 50x50 frame alpine white

Cover Frames are IP44 only in conjunction with All Weather 44® switch covers:

790-3243 - 1 gang IP44 switch cover white

790-3246 - 1 gang IP44 switch cover alpine white

All Weather 44® Switch Covers, Cover Frames and Intermediate Rings


Related links