Busch Jaeger - ABB White 3 Gang Thermoplastic IP44 Frame
- RS Stock No.:
- 790-3280
- Mfr. Part No.:
- 2103-34
- Manufacturer:
- Busch Jaeger - ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-3280
- Mfr. Part No.:
- 2103-34
- Manufacturer:
- Busch Jaeger - ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Busch Jaeger - ABB | |
| Number of Gangs | 3 | |
| Colour | White | |
| Material | Thermoplastic | |
| Width | 233mm | |
| Length | 91mm | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand Busch Jaeger - ABB | ||
Number of Gangs 3 | ||
Colour White | ||
Material Thermoplastic | ||
Width 233mm | ||
Length 91mm | ||
Colour Family White | ||
Related links
- Busch Jaeger - ABB White 1 Gang Thermoplastic IP44 Frame
- Busch Jaeger - ABB White 2 Gang Thermoplastic IP44 Frame
- Busch Jaeger - ABB White 3 Gang Frame
- Busch Jaeger - ABB White 3 Gang Plug Socket Type F
- Busch Jaeger - ABB White 1 Gang Blanking Plate
- Busch Jaeger - ABB White 1 Gang Thermoplastic Faceplate & Mounting Plate
- Busch Jaeger - ABB White 2 Gang Thermoplastic Faceplate & Mounting Plate
- Busch Jaeger - ABB White Blanking Plate
