Hirose DF61 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

€8.20

(exc. VAT)

€10.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
  • Plus 27,600 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900€0.082€8.20
1000 - 2900€0.068€6.80
3000 +€0.055€5.50

*price indicative

Packaging Options:
RS Stock No.:
792-2847
Mfr. Part No.:
DF61-2226SCF(41)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Crimp Terminal

For Use With

DF61 Connector Housing

Current

5A

Series

DF61

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Maximum Wire Size mm²

0.3mm²

Contact Material

Copper Alloy

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

DF61 Series Crimp Receptacle Contacts


Crimp receptacle contacts for use in the DF61 series crimp socket housings. These crimp contacts are MADE from a highly conductive material offering reduced contact resistance and a high current flow.

Applications:


• Digital Cameras

• Digital video cameras

• LED lights

• Laptop computers

• Tablet computers

• Portable Devices

• Power Supply Equipment

2.2mm Wire to Board Swing-Lock Connector - Hirose


Related links