- RS Stock No.:
- 792-6823
- Mfr. Part No.:
- 4050300010793
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 792-6823
- Mfr. Part No.:
- 4050300010793
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Osram DULUX L Lamps
OSRAM DULUX L lamps are non-integrated compact fluorescent lamps with high luminous flux. They have almost the same luminous flux and power consumption as tubular fluorescent lamps but are less than half as long and are more compact than U-shaped and ring-shaped lamps. OSRAM DULUX® L are the ideal light source for modern space-saving wall and ceiling lighting in offices, shops, exhibition rooms, foyers and canteens. They are also used for display and outdoor lighting.
OSRAM DULUX L 18, 24 and 36 W lamps can be used with conventional control gear or appropriate electronic control gear, such as QUICKTRONIC®. These lamps can also be dimmed in conjunction with suitable electronic control gear.
OSRAM DULUX L lamps are available in various wattage and colour temperature options to choose from:
DULUX L 18W / 3000K / Warm White - 792-6811
DULUX L 18W / 4000K / Cool White - 463-5896
DULUX L 24W / 3000K / Warm White - 792-6820
DULUX L 24W / 4000K / Cool White - 463-5903
DULUX L 36W / 3000K / Warm White - 792-6823
DULUX L 36W / 4000K / Cool White - 463-5919
DULUX L 40W / 4000K / Cool White - 792-6827
DULUX L 55W / 3000K / Warm White - 792-6836
DULUX L 55W / 4000K / Cool White - 7926839
OSRAM DULUX L 18, 24 and 36 W lamps can be used with conventional control gear or appropriate electronic control gear, such as QUICKTRONIC®. These lamps can also be dimmed in conjunction with suitable electronic control gear.
OSRAM DULUX L lamps are available in various wattage and colour temperature options to choose from:
DULUX L 18W / 3000K / Warm White - 792-6811
DULUX L 18W / 4000K / Cool White - 463-5896
DULUX L 24W / 3000K / Warm White - 792-6820
DULUX L 24W / 4000K / Cool White - 463-5903
DULUX L 36W / 3000K / Warm White - 792-6823
DULUX L 36W / 4000K / Cool White - 463-5919
DULUX L 40W / 4000K / Cool White - 792-6827
DULUX L 55W / 3000K / Warm White - 792-6836
DULUX L 55W / 4000K / Cool White - 7926839
Features and Benefits:
Very economical
Outstanding luminous flux
Outstanding luminous efficiency
Long service life
Less than half as long as tubular fluorescent lamps
Improved maintenance
Average life 20000 hours
Single-ended 4-pin plug-in 2G11 base
Dimmable
Operates on battery, solar and AC power with suitable electronic gear
Suitable for standard control gears and starters
Suitable for operation on electronic and conventional control gear
OSRAM System+ Guarantee in combination with OSRAM QUICKTRONIC ECG
NOTE: If used with conventional control gear and external starter, a power factor correction capacitor is needed to improve the voltage-current phase shift.
Outstanding luminous flux
Outstanding luminous efficiency
Long service life
Less than half as long as tubular fluorescent lamps
Improved maintenance
Average life 20000 hours
Single-ended 4-pin plug-in 2G11 base
Dimmable
Operates on battery, solar and AC power with suitable electronic gear
Suitable for standard control gears and starters
Suitable for operation on electronic and conventional control gear
OSRAM System+ Guarantee in combination with OSRAM QUICKTRONIC ECG
NOTE: If used with conventional control gear and external starter, a power factor correction capacitor is needed to improve the voltage-current phase shift.
Typical Applications:
Fluorescent Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Incandescent lamps with very little maintenance. Fluorescent tubes are the ideal light source for large work areas due to their energy efficiency and minor heat production. Some areas you can use fluorescent lights are:
Offices
Public Buildings
Shops
Supermarkets
Hotels
Restaurants
Warehouses
Car Parks
Offices
Public Buildings
Shops
Supermarkets
Hotels
Restaurants
Warehouses
Car Parks
FAQs:
How much power do Fluorescent Lights use?
On average LEDs use 60% - 70% less power compared to incandescent bulbs. An average fluorescent bulb which provides 800 lumens will use only 13 to 15 watts compared to a similar the incandescent bulb which uses 60 watts.
How long do fluorescent lamps last for?
The average life of a fluorescent light bulb is from 7,000 up to 15,000 hours. This is 8-15 times longer than life of incandescent lamps which is usually only between 750 – 1000 hours.
On average LEDs use 60% - 70% less power compared to incandescent bulbs. An average fluorescent bulb which provides 800 lumens will use only 13 to 15 watts compared to a similar the incandescent bulb which uses 60 watts.
How long do fluorescent lamps last for?
The average life of a fluorescent light bulb is from 7,000 up to 15,000 hours. This is 8-15 times longer than life of incandescent lamps which is usually only between 750 – 1000 hours.
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Specifications
Attribute | Value |
---|---|
Shape | Quad Tube |
Wattage | 36 W |
Lamp Base | 2G11 |
Length | 411 mm |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Colour Rendering | 89 |
Colour Reference | 830 |
Diameter | 17.5mm |
Number of loops | 2 |
Luminosity | 2900 lm |
Life Hours | 20000h |
Series | DULUX |
EU Energy Efficiency Rating | G |
UK Energy Efficiency Rating | G |
- RS Stock No.:
- 792-6823
- Mfr. Part No.:
- 4050300010793
- Manufacturer:
- Osram