HopeRF RFM69W-868-S2 Module 868MHz, 1.8 → 3.6V
- RS Stock No.:
- 793-1998
- Mfr. Part No.:
- RFM69W-868-S2
- Manufacturer:
- HopeRF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 793-1998
- Mfr. Part No.:
- RFM69W-868-S2
- Manufacturer:
- HopeRF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HopeRF | |
| Component Type | Module | |
| Supported Frequency Bands | 868MHz | |
| Modulation Technique | FSK, GFSK, GMSK, MSK, OOK | |
| Maximum RF Data Rate | 300kbit/s | |
| Maximum Output Power | +13dBm | |
| Receiver Sensitivity | -120dBm | |
| Supported Bus Interfaces | SPI | |
| Supply Voltage | 1.8 → 3.6V | |
| Dimensions | 19.7 x 16 x 1mm | |
| Height | 1.9mm | |
| Length | 19.7mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand HopeRF | ||
Component Type Module | ||
Supported Frequency Bands 868MHz | ||
Modulation Technique FSK, GFSK, GMSK, MSK, OOK | ||
Maximum RF Data Rate 300kbit/s | ||
Maximum Output Power +13dBm | ||
Receiver Sensitivity -120dBm | ||
Supported Bus Interfaces SPI | ||
Supply Voltage 1.8 → 3.6V | ||
Dimensions 19.7 x 16 x 1mm | ||
Height 1.9mm | ||
Length 19.7mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
Width 16mm | ||
Related links
- HopeRF RFM31B-868-D Module 868MHz, 1.8 → 3.6V
- HopeRF RFM69W-433-S2 Module 433MHz, 1.8 → 3.6V
- HopeRF RFM68W-868-S2 RF Module FSK, OOK 868 MHz 3.6 V
- HopeRF RFM69HW-868-S2 RF Module FSK GMSK GFSK 868 MHz 3.6 V
- RF Solutions ZULU-868 Module 868MHz, 2.2 → 3.6V
- RF Solutions ZULU-M868 Module 868MHz, 2.2 → 3.6V
- RF Solutions KAPPA-M868 Module 868MHz, 2.4 → 3.6V
- Digi International XB8-DMUSB002 RF Transceiver Module 868MHz, 2.7 → 3.6V
