HopeRF RFM68W-868-S2 RF Module FSK, OOK 868 MHz 3.6V

Get a bulk buy discount

Add 5 more to save €0.70

View bulk pricing options

Subtotal (1 unit)*

€6.00

(exc. VAT)

€7.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€6.00-
5 - 9€5.86€0.70
10 +€5.70€3.00

*price indicative

RS Stock No.:
793-2024
Mfr. Part No.:
RFM68W-868-S2
Manufacturer:
HopeRF
Find similar products by selecting one or more attributes.
Select all

Brand

HopeRF

Sub Type

Transmitter

Product Type

RF Module

Component Type

Module

Modulation Technique

FSK, OOK

Maximum RF Data Rate

100kbps

Maximum Output Power

10dBm

Frequency

868MHz

Mount Type

Surface

Interface Type

TWI

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

14.5mm

Standards/Approvals

No

Length

15mm

Height

1.7mm

Series

RFM68W

COO (Country of Origin):
CN

RFM68 868MHz ISM Transmitter, HopeRF


The RFM68W-868 is a very low-cost short-range 868MHz ISM-band transmitter module.The RFM68W may be used without the requirement for configuration via an MCU. However, when connected to an MCU, the communication link parameters may be re-configured, including output power, modulation format and operating channel.

Carrier Frequency range: 860 to 870MHz

RF Output Power: +10dBm or 0dBm

Modulation: FSK or OOK

Data rate: Up to 100kbps

Low BOM Fully Integrated Tx

Fractional-N PLL with 1.5 kHz typical step

Frequency agility for FHSS modulation

Single serial I/O pin

Power supply: +1.8 to +3.7Vdc

Operating temperature range: -20 to +70°C

Dimensions: 14.5 x 15 x 1.7mm

FCC Part 15.247 DTS Mode compliant

Applications: Remote Keyless Entry (RKE), Remote Control / Security Systems, Local communication for the Internet-of-Things (IoT)

Wireless Modules - HopeRF


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy